081.58.336 | Ettinger
Combination screw, PZ cross slot, M3, Ø 6 mm, 8 mm, steel, galvanized, ISO 7045, 081.58.336
Order No.: 16H1417
EAN: 4070211030406
MPN:
081.58.336
81.58.336
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0964 € *
Available in 5 Days: 305,000 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
50 pcs.
0.0845 €
100 pcs.
0.0738 €
500 pcs.
0.0678 €
1000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
SEMS Screw, 081.58.336, Ettinger
SEMS Screw, ISO 7045, PZ Z4-1 M3 x 8 mm, Galvanized Steel, 4.8 Washer + Spring Lock Washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination screw | |
| Spindle drive type | PZ cross slot | |
| Thread size | M3 | |
| Length | 8 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |