001.93.231 | Ettinger
Self-tapping screw, PZ cross slot, Ø 4.4 mm, 8 mm, steel, galvanized, 001.93.231
Order No.: 16H1780
EAN: 4070211014499
MPN:
001.93.231
1.93.231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Available in 5 Days: 55,200 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
100 pcs.
0.1261 €
500 pcs.
0.1119 €
1000 pcs.
0.1012 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Tapping Screw, 001.93.231, Ettinger
Self-Tapping Screw for Plastic 2,5 x 8 mm, DP Galvanized Q&T Steel Pozi Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | self-tapping screw | |
| Spindle drive type | PZ cross slot | |
| Length | 8 mm | |
| diameter | 4.4 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |