001.24.142 | Ettinger
Sheet metal screw, TX, Ø 5.5 mm, 9.5 mm, steel, stainless, ISO 14586, 001.24.142
Order No.: 16H2991
EAN: 4070211025099
MPN:
001.24.142
1.24.142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0464 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0464 €
100 pcs.
0.0405 €
500 pcs.
0.0357 €
1000 pcs.
0.0309 €
5000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.24.142, Ettinger
Tapping Screw ISO 14586 Form C Ø 2,9 x 9,5 mm, A2 Plain Stainless Steel, Torx Countersunk Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 9.5 mm | |
| diameter | 5.5 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 14586 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |