001.24.071 | Ettinger
Sheet metal screw, TX, Ø 4.3 mm, 16 mm, steel, galvanized, ISO 14586, 001.24.071
Order No.: 16H2982
EAN: 4070211025006
MPN:
001.24.071
1.24.071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Available in 5 Days: 9,400 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0417 €
500 pcs.
0.0369 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.24.071, Ettinger
Tapping Screw ISO 14586 Form C Ø 2,2 x 16 mm, Galvanized steel Case Hardened, Torx CSK Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 16 mm | |
| diameter | 4.3 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 14586 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |