001.19.450 | Ettinger

Countersunk head screw, internal hexagon, M4, Ø 8 mm, 12 mm, steel, galvanized, DIN 7991/ISO 10642, 001.19.450

Order No.: 16H1567
EAN: 4070211009327
MPN:
001.19.450
1.19.450
001.19.450 Ettinger Screws, Threaded Rods Image 1
001.19.450 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Available: 90 pcs.
Available in 5 Days: 2,600 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.1047 €
500 pcs.
0.0916 €
1000 pcs.
0.0833 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.450, Ettinger

Countersunk Screw ISO 10642, M4 x 12 mm, Black Galvanized Steel 10.9, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M4
Length 12 mm
diameter 8 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Country of origin TW
Customs tariff number 73181568
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes