001.19.440 | Ettinger
Countersunk head screw, internal hexagon, M4, Ø 8 mm, 10 mm, steel, galvanized, DIN 7991/ISO 10642, 001.19.440
Order No.: 16H1566
EAN: 4070211009310
MPN:
001.19.440
1.19.440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Available: 88 pcs.
Available in 5 Days: 5,100 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0785 €
500 pcs.
0.0690 €
1000 pcs.
0.0631 €
5000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.19.440, Ettinger
Countersunk Screw ISO 10642, M4 x 10 mm, Black Galvanized Steel 10.9, Hexagon Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 10 mm | |
| diameter | 8 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 7991/ISO 10642 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |