001.19.340 | Ettinger

Countersunk head screw, internal hexagon, M3, Ø 6.72 mm, 10 mm, steel, galvanized, DIN 7991/ISO 10642, 001.19.340

Order No.: 16H1564
EAN: 4070211009297
MPN:
001.19.340
1.19.340
001.19.340 Ettinger Screws, Threaded Rods Image 1
001.19.340 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1023 € *
Available: 60 pcs.
Available in 5 Days: 5,100 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
100 pcs.
0.0845 €
500 pcs.
0.0750 €
1000 pcs.
0.0678 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.340, Ettinger

Countersunk Screw ISO 10642, M3 x 10 mm, Black Galvanized Steel 10.9, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M3
Length 10 mm
diameter 6.72 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes