001.19.330 | Ettinger

Countersunk head screw, internal hexagon, M3, Ø 6.72 mm, 8 mm, steel, galvanized, DIN 7991/ISO 10642, 001.19.330

Order No.: 16H1563
EAN: 4070211009280
MPN:
001.19.330
1.19.330
001.19.330 Ettinger Screws, Threaded Rods Image 1
001.19.330 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1202 € *
Next delivery: 100 pcs. on 2026-04-28
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1202 €
100 pcs.
0.1000 €
500 pcs.
0.0881 €
1000 pcs.
0.0797 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.19.330, Ettinger

Countersunk Screw ISO 10642, M3 x 8 mm, Black Galvanized Steel 10.9, Hexagon Socket.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type internal hexagon
Thread size M3
Length 8 mm
diameter 6.72 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 7991/ISO 10642
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes