001.17.661 | Ettinger
Flat head screw, PH cross slot, M6, Ø 12 mm, 16 mm, steel, galvanized, ISO 7045, 001.17.661
Order No.: 16H2880
EAN: 4070211023958
MPN:
001.17.661
1.17.661
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1821 € *
Available in 5 Days: 4,900 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
100 pcs.
0.1583 €
500 pcs.
0.1392 €
1000 pcs.
0.1214 €
5000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.17.661, Ettinger
Pan Head Screw, ISO 7045 M6 x 16 mm, Steel 4.8 Zinc, Plated Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M6 | |
| Length | 16 mm | |
| diameter | 12 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |