001.17.131 | Ettinger
Flat head screw, PH cross slot, M2, Ø 4 mm, 8 mm, steel, galvanized, ISO 7045, 001.17.131
Order No.: 16H2834
EAN: 4070211023491
MPN:
001.17.131
1.17.131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0452 € *
Available in 5 Days: 15,200 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0393 €
500 pcs.
0.0345 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.17.131, Ettinger
Pan Head Screw, ISO 7045 M2 x 8 mm, Steel 4.8 Zinc, Plated Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2 | |
| Length | 8 mm | |
| diameter | 4 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |