001.17.591 | Ettinger
Flat head screw, PH cross slot, M5, Ø 10 mm, 70 mm, steel, galvanized, ISO 7045, 001.17.591
Order No.: 16H2876
EAN: 4070211023910
MPN:
001.17.591
1.17.591
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.2975 €
1000 pcs.
0.2618 €
5000 pcs.
0.2297 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.17.591, Ettinger
Pan Head Screw, ISO 7045 M5 x 70 mm, Steel 4.8 Zinc, Plated Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 70 mm | |
| diameter | 10 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |