001.17.581 | Ettinger

Flat head screw, PH cross slot, M5, Ø 10 mm, 25 mm, steel, galvanized, ISO 7045, 001.17.581

Order No.: 16H2875
EAN: 4070211023903
MPN:
001.17.581
1.17.581
001.17.581 Ettinger Screws, Threaded Rods Image 1
001.17.581 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1630 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1630 €
100 pcs.
0.1404 €
500 pcs.
0.1249 €
1000 pcs.
0.1083 €
5000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.17.581, Ettinger

Pan Head Screw, ISO 7045 M5 x 25 mm, Steel 4.8 Zinc, Plated Cross Recessed.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M5
Length 25 mm
diameter 10 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes