001.17.562 | Ettinger

Flat head screw, PH cross slot, M5, Ø 10 mm, 16 mm, steel, stainless, ISO 7045, 001.17.562

Order No.: 16H2956
EAN: 4070211024719
MPN:
001.17.562
1.17.562
001.17.562 Ettinger Screws, Threaded Rods Image 1
001.17.562 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1595 € *
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1595 €
100 pcs.
0.1380 €
500 pcs.
0.1214 €
1000 pcs.
0.1059 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.17.562, Ettinger

Pan Head Screw, ISO 7045 M5 x 16 mm, Stainless Steel A2 Plain, Cross Recessed.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M5
Length 16 mm
diameter 10 mm
Head shape oval-head
Material steel, stainless
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes