001.17.292 | Ettinger

Flat head screw, PH cross slot, M2.5, Ø 5 mm, 30 mm, steel, stainless, ISO 7045, 001.17.292

Order No.: 16H2930
EAN: 4070211024450
MPN:
001.17.292
1.17.292
001.17.292 Ettinger Screws, Threaded Rods Image 1
001.17.292 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1773 € *
Next delivery: 50 pcs. on 2026-07-22
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
100 pcs.
0.1535 €
500 pcs.
0.1357 €
1000 pcs.
0.1178 €
5000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.17.292, Ettinger

Pan Head Screw, ISO 7045 M2,5 x 30 mm, Stainless Steel A2 Plain, Cross Recessed.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M2.5
Length 30 mm
diameter 5 mm
Head shape oval-head
Material steel, stainless
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back