001.17.462 | Ettinger

Flat head screw, PH cross slot, M4, Ø 8 mm, 16 mm, steel, stainless, ISO 7045, 001.17.462

Order No.: 16H2949
EAN: 4070211024641
MPN:
001.17.462
1.17.462
001.17.462 Ettinger Screws, Threaded Rods Image 1
001.17.462 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0964 € *
Available in 5 Days: 7,700 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
100 pcs.
0.0833 €
500 pcs.
0.0738 €
1000 pcs.
0.0643 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.17.462, Ettinger

Pan Head Screw, ISO 7045 M4 x 16 mm, Stainless Steel A2 Plain, Cross Recessed.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M4
Length 16 mm
diameter 8 mm
Head shape oval-head
Material steel, stainless
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes