001.17.451 | Ettinger

Flat head screw, PH cross slot, M4, Ø 8 mm, 12 mm, steel, galvanized, ISO 7045, 001.17.451

Order No.: 16H2863
EAN: 4070211023781
MPN:
001.17.451
1.17.451
001.17.451 Ettinger Screws, Threaded Rods Image 1
001.17.451 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Available in 5 Days: 3,500 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
100 pcs.
0.0583 €
500 pcs.
0.0524 €
1000 pcs.
0.0452 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.17.451, Ettinger

Pan Head Screw, ISO 7045 M4 x 12 mm, Steel 4.8 Zinc, Plated Cross Recessed.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M4
Length 12 mm
diameter 8 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes