001.17.430 | Ettinger
Flat head screw, PH cross slot, M4, Ø 8 mm, 8 mm, steel, ISO 7045, 001.17.430
Order No.: 16H2910
EAN: 4070211024252
MPN:
001.17.430
1.17.430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
100 pcs.
0.1273 €
500 pcs.
0.1119 €
1000 pcs.
0.0976 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.17.430, Ettinger
Pan Head Screw, ISO 7045 M4 x 8 mm, Steel 4.8 Black, Plated Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 8 mm | |
| diameter | 8 mm | |
| Head shape | oval-head | |
| Material | steel | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |