001.17.350 | Ettinger

Flat head screw, PH cross slot, M3, Ø 6 mm, 12 mm, steel, ISO 7045, 001.17.350

Order No.: 16H2909
EAN: 4070211024245
MPN:
001.17.350
1.17.350
001.17.350 Ettinger Screws, Threaded Rods Image 1
001.17.350 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Available in 5 Days: 5,300 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0928 €
500 pcs.
0.0821 €
1000 pcs.
0.0714 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.17.350, Ettinger

Pan Head Screw, ISO 7045 M3 x 12 mm, Steel 4.8 Black, Plated Cross Recessed.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M3
Length 12 mm
diameter 6 mm
Head shape oval-head
Material steel
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes