001.17.412 | Ettinger

Flat head screw, PH cross slot, M4, Ø 8 mm, 5 mm, steel, stainless, ISO 7045, 001.17.412

Order No.: 16H2944
EAN: 4070211024597
MPN:
001.17.412
1.17.412
001.17.412 Ettinger Screws, Threaded Rods Image 1
001.17.412 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Available in 5 Days: 2,700 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0726 €
500 pcs.
0.0643 €
1000 pcs.
0.0559 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.17.412, Ettinger

Pan Head Screw, ISO 7045 M4 x 5 mm, Stainless Steel A2 Plain, Cross Recessed.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M4
Length 5 mm
diameter 8 mm
Head shape oval-head
Material steel, stainless
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes