001.17.368 | Ettinger

Flat head screw, PH cross slot, M3, Ø 6 mm, 18 mm, steel, galvanized, ISO 7045, 001.17.368

Order No.: 16H2854
EAN: 4070211023699
MPN:
001.17.368
1.17.368
001.17.368 Ettinger Screws, Threaded Rods Image 1
001.17.368 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Available in 5 Days: 3,500 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0702 €
500 pcs.
0.0619 €
1000 pcs.
0.0536 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.17.368, Ettinger

Pan Head Screw, ISO 7045 M3 x 18 mm, Steel 4.8 Zinc, Plated Cross Recessed.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M3
Length 18 mm
diameter 6 mm
Head shape oval-head
Material steel, galvanized
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes