001.17.340 | Ettinger
Flat head screw, PH cross slot, M3, Ø 6 mm, 10 mm, steel, ISO 7045, 001.17.340
Order No.: 16H2908
EAN: 4070211024238
MPN:
001.17.340
1.17.340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2559 € *
Available in 5 Days: 4,800 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2559 €
100 pcs.
0.2213 €
500 pcs.
0.1952 €
1000 pcs.
0.1702 €
5000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.17.340, Ettinger
Pan Head Screw, ISO 7045 M3 x 10 mm, Steel 4.8 Black, Plated Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 10 mm | |
| diameter | 6 mm | |
| Head shape | oval-head | |
| Material | steel | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |