001.17.319 | Ettinger

Flat head screw, PH cross slot, M3, Ø 6 mm, 5 mm, steel, stainless, ISO 7045, 001.17.319

Order No.: 16H2968
EAN: 4070211024832
MPN:
001.17.319
1.17.319
001.17.319 Ettinger Screws, Threaded Rods Image 1
001.17.319 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0881 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
100 pcs.
0.0762 €
500 pcs.
0.0666 €
1000 pcs.
0.0583 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.17.319, Ettinger

Flat Head Screw, ISO 7045 M3 x 5 mm, Stainless Steel A4 Plain, Cross Recess Pan Head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M3
Length 5 mm
diameter 6 mm
Head shape oval-head
Material steel, stainless
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes