001.17.259 | Ettinger

Flat head screw, PH cross slot, M2.5, Ø 5 mm, 12 mm, steel, stainless, ISO 7045, 001.17.259

Order No.: 16H2965
EAN: 4070211024801
MPN:
001.17.259
1.17.259
001.17.259 Ettinger Screws, Threaded Rods Image 1
001.17.259 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0738 €
500 pcs.
0.0655 €
1000 pcs.
0.0571 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Head Screw, 001.17.259, Ettinger

Flat Head Screw, ISO 7045 M2,5 x 12 mm, Stainless Steel A4 Plain, Cross Recess Pan Head.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M2.5
Length 12 mm
diameter 5 mm
Head shape oval-head
Material steel, stainless
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes