001.17.249 | Ettinger
Flat head screw, PH cross slot, M2.5, Ø 5 mm, 10 mm, steel, stainless, ISO 7045, 001.17.249
Order No.: 16H2964
EAN: 4070211024795
MPN:
001.17.249
1.17.249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0631 €
100 pcs.
0.0547 €
500 pcs.
0.0476 €
1000 pcs.
0.0417 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.17.249, Ettinger
Flat Head Screw, ISO 7045 M2,5 x 10 mm, Stainless Steel A4 Plain, Cross Recess Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 10 mm | |
| diameter | 5 mm | |
| Head shape | oval-head | |
| Material | steel, stainless | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |