001.17.242 | Ettinger

Flat head screw, PH cross slot, M2.5, Ø 5 mm, 10 mm, steel, stainless, ISO 7045, 001.17.242

Order No.: 16H2926
EAN: 4070211024412
MPN:
001.17.242
1.17.242
001.17.242 Ettinger Screws, Threaded Rods Image 1
001.17.242 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0595 € *
Available in 5 Days: 16,500 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0512 €
500 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.17.242, Ettinger

Pan Head Screw, ISO 7045 M2,5 x 10 mm, Stainless Steel A2 Plain, Cross Recessed.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type PH cross slot
Thread size M2.5
Length 10 mm
diameter 5 mm
Head shape oval-head
Material steel, stainless
Standard number ISO 7045
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes