001.17.119 | Ettinger
Flat head screw, PH cross slot, M2, Ø 4 mm, 5 mm, steel, stainless, ISO 7045, 001.17.119
Order No.: 16H2959
EAN: 4070211024740
MPN:
001.17.119
1.17.119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0678 € *
Available in 5 Days: 12,600 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
100 pcs.
0.0583 €
500 pcs.
0.0524 €
1000 pcs.
0.0452 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Head Screw, 001.17.119, Ettinger
Flat Head Screw, ISO 7045 M2 x 5 mm, Stainless Steel A4 Plain, Cross Recess Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2 | |
| Length | 5 mm | |
| diameter | 4 mm | |
| Head shape | oval-head | |
| Material | steel, stainless | |
| Standard number | ISO 7045 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |