001.14.691 | Ettinger
Cylinder head screw, slotted, M6, Ø 10 mm, 30 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.691
Order No.: 16H1706
EAN: 4070211011696
MPN:
001.14.691
1.14.691
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2701 €
100 pcs.
0.2332 €
500 pcs.
0.2071 €
1000 pcs.
0.1797 €
5000 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.14.691, Ettinger
Cheese Head Screw DIN 84/ISO 1207, M6 x 30 mm, Galvanized Steel 4.8 Slotted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M6 | |
| Length | 30 mm | |
| diameter | 10 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |