001.14.202 | Ettinger
Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 3 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.202
Order No.: 16H1666
EAN: 4070211011290
MPN:
001.14.202
1.14.202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2106 € *
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2106 €
100 pcs.
0.1821 €
500 pcs.
0.1618 €
1000 pcs.
0.1404 €
5000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.14.202, Ettinger
Cheese Head Screw DIN 84/ISO 1207, M2.5 x 3 mm, Galvanized Steel 4.8 Slotted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M2.5 | |
| Length | 3 mm | |
| diameter | 4.5 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |