001.14.551 | Ettinger

Cylinder head screw, slotted, M5, Ø 8.5 mm, 12 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.551

Order No.: 16H1698
EAN: 4070211011610
MPN:
001.14.551
1.14.551
001.14.551 Ettinger Screws, Threaded Rods Image 1
001.14.551 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0785 € *
Available in 5 Days: 2,600 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
100 pcs.
0.0678 €
500 pcs.
0.0607 €
1000 pcs.
0.0524 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.551, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M5 x 12 mm, Galvanized Steel 4.8 Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M5
Length 12 mm
diameter 8.5 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes