001.14.531 | Ettinger

Cylinder head screw, slotted, M5, Ø 8.5 mm, 8 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.531

Order No.: 16H1696
EAN: 4070211011597
MPN:
001.14.531
1.14.531
001.14.531 Ettinger Screws, Threaded Rods Image 1
001.14.531 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Available in 5 Days: 1,700 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0726 €
500 pcs.
0.0643 €
1000 pcs.
0.0559 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.531, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M5 x 8 mm, Galvanized Steel 4.8 Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M5
Length 8 mm
diameter 8.5 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181558
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15