001.14.496 | Ettinger
Cylinder head screw, slotted, M4, Ø 7 mm, 50 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.496
Order No.: 16H1694
EAN: 4070211011573
MPN:
001.14.496
1.14.496
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1249 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.1083 €
500 pcs.
0.0964 €
1000 pcs.
0.0833 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
Cheese Head Screw, 001.14.496, Ettinger
Cheese Head Screw DIN 84/ISO 1207, M4 x 50 mm, Galvanized Steel 4.8 Slotted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 50 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |