001.14.495 | Ettinger

Cylinder head screw, slotted, M4, Ø 7 mm, 45 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.495

Order No.: 16H1693
EAN: 4070211011566
MPN:
001.14.495
1.14.495
001.14.495 Ettinger Screws, Threaded Rods Image 1
001.14.495 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
100 pcs.
0.1249 €
500 pcs.
0.1107 €
1000 pcs.
0.0964 €
5000 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.495, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M4 x 45 mm, Galvanized Steel 4.8 Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M4
Length 45 mm
diameter 7 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181558
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes