001.14.491 | Ettinger

Cylinder head screw, slotted, M4, Ø 7 mm, 30 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.491

Order No.: 16H1692
EAN: 4070211011559
MPN:
001.14.491
1.14.491
001.14.491 Ettinger Screws, Threaded Rods Image 1
001.14.491 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0857 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0738 €
500 pcs.
0.0655 €
1000 pcs.
0.0571 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.491, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M4 x 30 mm, Galvanized Steel 4.8 Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M4
Length 30 mm
diameter 7 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes