001.14.411 | Ettinger

Cylinder head screw, slotted, M4, Ø 7 mm, 5 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.411

Order No.: 16H1684
EAN: 4070211011474
MPN:
001.14.411
1.14.411
001.14.411 Ettinger Screws, Threaded Rods Image 1
001.14.411 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0452 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0393 €
500 pcs.
0.0345 €
1000 pcs.
0.0298 €
5000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.411, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M4 x 5 mm, Galvanized Steel 4.8 Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M4
Length 5 mm
diameter 7 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes