001.14.311 | Ettinger

Cylinder head screw, slotted, M3, Ø 5.5 mm, 5 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.311

Order No.: 16H1674
EAN: 4070211011375
MPN:
001.14.311
1.14.311
001.14.311 Ettinger Screws, Threaded Rods Image 1
001.14.311 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0417 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0417 €
100 pcs.
0.0357 €
500 pcs.
0.0309 €
1000 pcs.
0.0274 €
5000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.311, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M3 x 5 mm, Galvanized Steel 4.8 Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M3
Length 5 mm
diameter 5.5 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes