001.14.211 | Ettinger

Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 5 mm, steel, galvanized, DIN 84/ISO 1207, 001.14.211

Order No.: 16H1667
EAN: 4070211011306
MPN:
001.14.211
1.14.211
001.14.211 Ettinger Screws, Threaded Rods Image 1
001.14.211 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0571 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
100 pcs.
0.0500 €
500 pcs.
0.0440 €
1000 pcs.
0.0381 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Cheese Head Screw, 001.14.211, Ettinger

Cheese Head Screw DIN 84/ISO 1207, M2.5 x 5 mm, Galvanized Steel 4.8 Slotted.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type slotted
Thread size M2.5
Length 5 mm
diameter 4.5 mm
Head shape cylinder head
Material steel, galvanized
Standard number DIN 84/ISO 1207
Logistics
Property Value
Customs tariff number 73181558
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes