001.12.652 | Ettinger
Countersunk head screw, PH cross slot, M6, Ø 11 mm, 12 mm, steel, stainless, ISO 7046, 001.12.652
Order No.: 16H2809
EAN: 4070211022456
MPN:
001.12.652
1.12.652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
100 pcs.
0.1083 €
500 pcs.
0.0952 €
1000 pcs.
0.0869 €
5000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.652, Ettinger
Countersunk Screw, ISO 7046, M6 x 12 mm, Phillips, A2 Plain Stainless Steel, Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M6 | |
| Length | 12 mm | |
| diameter | 11 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |