001.12.268 | Ettinger

Countersunk head screw, PH cross slot, M2.5, Ø 4.7 mm, 16 mm, steel, stainless, ISO 7046, 001.12.268

Order No.: 16H2783
EAN: 4070211022197
MPN:
001.12.268
1.12.268
001.12.268 Ettinger Screws, Threaded Rods Image 1
001.12.268 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0488 € *
Available in 5 Days: 3,600 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0405 €
500 pcs.
0.0357 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.12.268, Ettinger

Countersunk Screw, ISO 7046, M2,5 x 16 mm, Phillips, A2 Plain Stainless Steel, Cross Recessed.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M2.5
Length 16 mm
diameter 4.7 mm
Head shape countersunk head
Material steel, stainless
Standard number ISO 7046
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes