001.12.538 | Ettinger
Countersunk head screw, PH cross slot, M5, Ø 9.2 mm, 8 mm, steel, stainless, ISO 7046, 001.12.538
Order No.: 16H2805
EAN: 4070211022418
MPN:
001.12.538
1.12.538
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0809 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0666 €
500 pcs.
0.0595 €
1000 pcs.
0.0536 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.538, Ettinger
Countersunk Screw, ISO 7046, M5 x 8 mm, Phillips, A2 Plain Stainless Steel, Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M5 | |
| Length | 8 mm | |
| diameter | 9.2 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |