001.12.458 | Ettinger
Countersunk head screw, PH cross slot, M4, Ø 7.5 mm, 12 mm, steel, stainless, ISO 7046, 001.12.458
Order No.: 16H2800
EAN: 4070211022364
MPN:
001.12.458
1.12.458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0595 € *
Available in 5 Days: 15,700 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0488 €
500 pcs.
0.0428 €
1000 pcs.
0.0393 €
5000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.458, Ettinger
Countersunk Screw, ISO 7046, M4 x 12 mm, Phillips, A2 Plain Stainless Steel, Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M4 | |
| Length | 12 mm | |
| diameter | 7.5 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |