001.12.333 | Ettinger

Countersunk head screw, PH cross slot, M3, Ø 5.6 mm, 8 mm, steel, nickel-plated, ISO 7046, 001.12.333

Order No.: 16H2747
EAN: 4070211021831
MPN:
001.12.333
1.12.333
001.12.333 Ettinger Screws, Threaded Rods Image 1
001.12.333 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Available in 5 Days: 13,600 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
100 pcs.
0.0785 €
500 pcs.
0.0690 €
1000 pcs.
0.0631 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.12.333, Ettinger

Countersunk Screw, ISO 7046, M3 x 8 mm, Phillips, Nickel-Plated Steel 4.8, Cross Recessed.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M3
Length 8 mm
diameter 5.6 mm
Head shape countersunk head
Material steel, nickel-plated
Standard number ISO 7046
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes