001.12.243 | Ettinger
Countersunk head screw, PH cross slot, M2.5, Ø 4.7 mm, 10 mm, steel, nickel-plated, ISO 7046, 001.12.243
Order No.: 16H2743
EAN: 4070211021794
MPN:
001.12.243
1.12.243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0821 € *
Available in 5 Days: 12,300 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0821 €
100 pcs.
0.0690 €
500 pcs.
0.0607 €
1000 pcs.
0.0547 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.243, Ettinger
Countersunk Screw, ISO 7046, M2,5 x 10 mm, Phillips, Nickel-Plated Steel 4.8, Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 10 mm | |
| diameter | 4.7 mm | |
| Head shape | countersunk head | |
| Material | steel, nickel-plated | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |