001.12.249 | Ettinger
Countersunk head screw, PH cross slot, M2.5, Ø 4.7 mm, 10 mm, steel, stainless, ISO 7046, 001.12.249
Order No.: 16H2817
EAN: 4070211022531
MPN:
001.12.249
1.12.249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0666 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
100 pcs.
0.0547 €
500 pcs.
0.0488 €
1000 pcs.
0.0440 €
5000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.249, Ettinger
Countersunk Screw, ISO 7046, M2,5 x 10 mm, Phillips, A4 Plain Stainless Steel, Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2.5 | |
| Length | 10 mm | |
| diameter | 4.7 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |