001.12.179 | Ettinger
Countersunk head screw, PH cross slot, M2, Ø 3.8 mm, 20 mm, steel, stainless, ISO 7046, 001.12.179
Order No.: 16H2815
EAN: 4070211022517
MPN:
001.12.179
1.12.179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0809 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0666 €
500 pcs.
0.0595 €
1000 pcs.
0.0536 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk Screw, 001.12.179, Ettinger
Countersunk Screw, ISO 7046, M2 x 20 mm, Phillips, A4 Plain Stainless Steel, Cross Recessed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M2 | |
| Length | 20 mm | |
| diameter | 3.8 mm | |
| Head shape | countersunk head | |
| Material | steel, stainless | |
| Standard number | ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |