001.12.211 | Ettinger

Countersunk head screw, PH cross slot, M2.5, Ø 4.7 mm, 5 mm, steel, galvanized, ISO 7046, 001.12.211

Order No.: 16H2707
EAN: 4070211021435
MPN:
001.12.211
1.12.211
001.12.211 Ettinger Screws, Threaded Rods Image 1
001.12.211 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0357 € *
Available in 5 Days: 10,600 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0357 €
100 pcs.
0.0298 €
500 pcs.
0.0262 €
1000 pcs.
0.0238 €
5000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.12.211, Ettinger

Countersunk Screw, ISO 7046, M2,5 x 5 mm, Phillips, Galvanized Steel 4.8, Cross Recessed.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M2.5
Length 5 mm
diameter 4.7 mm
Head shape countersunk head
Material steel, galvanized
Standard number ISO 7046
Logistics
Property Value
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes