001.11.169 | Ettinger

Countersunk head screw, slotted, M2, Ø 3.8 mm, 16 mm, steel, stainless, ISO 2009, 001.11.169

Order No.: 16H2696
EAN: 4070211021329
MPN:
001.11.169
1.11.169
001.11.169 Ettinger Screws, Threaded Rods Image 1
001.11.169 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0571 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
100 pcs.
0.0476 €
500 pcs.
0.0417 €
1000 pcs.
0.0381 €
5000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk Screw, 001.11.169, Ettinger

Countersunk Screw, ISO 2009, M2 x 16 mm, Slotted, A4 Plain Stainless Steel.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type slotted
Thread size M2
Length 16 mm
diameter 3.8 mm
Head shape countersunk head
Material steel, stainless
Standard number ISO 2009
Logistics
Property Value
Country of origin DE
Customs tariff number 73181552
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes