001.10.635 | Ettinger
Threaded pin, internal hexagon, M6, 8 mm, stainless steel, DIN 915/ISO 4028, 001.10.635
Order No.: 14H4079
EAN: 4070211003332
MPN:
001.10.635
1.10.635
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0655 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0571 €
500 pcs.
0.0524 €
1000 pcs.
0.0488 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.635, Ettinger
Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M6 x 8 mm, Dog Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M6 | |
| Length | 8 mm | |
| Head shape | with cone | |
| Material | stainless steel | |
| Standard number | DIN 915/ISO 4028 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181535 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |