001.10.470 | Ettinger
Threaded pin, internal hexagon, M4, 20 mm, steel, galvanized, DIN 915/ISO 4028, 001.10.470
Order No.: 14H4075
EAN: 4070211003295
MPN:
001.10.470
1.10.470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2535 €
100 pcs.
0.2202 €
500 pcs.
0.2035 €
1000 pcs.
0.1868 €
5000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.470, Ettinger
Hexagon Socket, Plain, Stainless Steel AISI 304 / A2, M4 x 20 mm, Dog Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 20 mm | |
| Head shape | with cone | |
| Material | steel, galvanized | |
| Standard number | DIN 915/ISO 4028 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |