072.11.105 | Ettinger
Snap fastener, natural, hole Ø 2.4 mm, PA, 072.11.105
Order No.: 18H9591
EAN: 4070211017315
MPN:
072.11.105
72.11.105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2511 € *
Available in 5 Days: 1,700 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2511 €
10 pcs.
0.2285 €
100 pcs.
0.2118 €
500 pcs.
0.1940 €
1000 pcs.
0.1833 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap Lock Pin, 072.11.105, Ettinger
Snap Lock Pin, ø2.4/5.2 x 10.5 mm, Polyamide 6.6, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap fastener | |
| Version | natural | |
| Hole diameter | 2.4 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |