072.11.078 | Ettinger
Snap fastener, natural, hole Ø 2.4 mm, L 11.1 mm, PA, 072.11.078
Order No.: 18H9589
EAN: 4070211017292
MPN:
072.11.078
72.11.078
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2273 € *
Available in 5 Days: 2,400 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2273 €
10 pcs.
0.2071 €
100 pcs.
0.1916 €
500 pcs.
0.1761 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap Lock Pin, 072.11.078, Ettinger
Snap Lock Mounting, SLP-1, Polyamide 6.6, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap fastener | |
| Version | natural | |
| Hole diameter | 2.4 mm | |
| Length | 11.1 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |